- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 6-1825011-2
6-1825011-2
TE Connectivity / AMP Brand
ASF62G04=6PDT AUTOSLIDE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
ASF62G04=6PDT AUTOSLIDE
Product Highlights:
- 6 Positions
- Six Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Top
- Actuator Color = Natural
- ASE/F Series
Search Keywords: 618250112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1825011-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:6PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Contact Plating:Gold
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:25.4 x 8.38 x 5.52 mm
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
858
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
68 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
4
$46.44
50
$46.33
100
$46.22
240
$46.09
480
$23.54
720
$16.02
960 +
$15.71
Click for Quote
Log in
to unlock special pricing