- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- 6-1825011-1
6-1825011-1
TE Connectivity / AMP Brand
ASF6204=6PDT AUTOSLIDE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASF6204=6PDT AUTOSLIDE
Product Highlights:
- 6 Positions
- Six Pole - Double Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Top
- Actuator Color = Natural
- ASE/F Series
Search Keywords: 618250111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1825011-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Pole Throw Configuration:6PDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@115VAC A
-
Contact Plating:Silver/Nickel
-
Operating Temperature:-40 to 80 °C
-
Termination Style:PC Pins
-
Dimension:25.4 x 8.38 x 5.52 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
517
can ship 8/17/26
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
240
Order Increment:
20
37 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
20
$14.99
60
$13.71
100
$13.15
240
$13.02
480
$12.89
720
$12.76
960 +
$12.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments