Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61813-1

093 FASTON REC 26-22 AWG TPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
093 FASTON REC 26-22 AWG TPBR
Product Highlights:
  • Product Classification = Connectors - Terminals and Splices
  • Terminal
  • Terminal Type = Receptacle
  • Tab Fit = 2.36 x 0.79 mm
  • Board Mount = No
Search Keywords: 618131
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61813-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 30000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61813-1 RoHS compliant?
Yes, 61813-1 is RoHS compliant.
What is the lead time for 61813-1?
The standard lead time for 61813-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 990
Can Ship immediately Buy all 990 in-stock or the regular minimum order quantity of 5000
Stock lot only:
990
Minimum Order Quantity:
5000
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0534
5,000
$0.0485
7,500
$0.0484
30,000
$0.0451
60,000
$0.0438
120,000
$0.0366
150,000
$0.0365
270,000 +
$0.0365
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!