- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 61810-2
61810-2
TE Connectivity / AMP Brand
The 61810-2 is a Style B, 250 Series FASTON tab adapter constructed from tin-plated brass.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 61810-2 is a Style B, 250 Series FASTON tab adapter constructed from tin-plated brass.
Product Highlights:
- Adapter
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
- Tin Finish
- Loose Piece
Search Keywords: 618102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61810-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68,204
Can Ship immediately
Minimum Order Quantity:
100
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
100
$0.4164
500
$0.3413
1,000
$0.2749
3,000
$0.2673
5,000
$0.2666
8,000
$0.2660
15,000
$0.2653
25,000 +
$0.2646
Click for Quote
Log in
to unlock special pricing