- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 61793-1
61793-1
TE Connectivity / AMP Brand
RING 18-14 AWG TPST
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING 18-14 AWG TPST
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 617931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61793-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72,069
Can Ship immediately
Minimum Order Quantity:
9000
Order Increment:
9000
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
9,000
$0.0521
18,000
$0.0514
27,000
$0.0445
54,000
$0.0402
108,000
$0.0352
153,000
$0.0351
252,000
$0.0350
504,000 +
$0.0320
Click for Quote
Log in
to unlock special pricing