- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 6-179228-7
TE Connectivity / AMP Brand
6-179228-7
CT CRIMP-2 REC HSG 7P BLACK
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Connector Type = Crimp
- Mating Type = Receptacle
- Number of Positions = 7
- Number of Rows = 1
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-179228-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Termination Method: | Crimp |
| Number of Contacts: | 7 |
| Maximum Voltage Rating: | 125,125 VDC|VAC |
| Maximum Current Rating: | 4/Contact A |
| Operating Temperature: | -30 to 105 °C |