- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 6-179228-4
6-179228-4
TE Connectivity / AMP Brand
CT CRIMP-2 REC HSG 4P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT CRIMP-2 REC HSG 4P BLACK
Product Highlights:
- Connector
- Connector Type = Crimp
- Mating Type = Receptacle
- Number of Positions = 4
- Number of Rows = 1
Search Keywords: 61792284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-179228-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
18000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
18,000
$0.3429
36,000
$0.1810
54,000
$0.1244
72,000 +
$0.1220
Click for Quote
Log in
to unlock special pricing