- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 6-179228-2
6-179228-2
TE Connectivity / AMP Brand
CT CRIMP-2 REC HSG 2P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CT CRIMP-2 REC HSG 2P BLACK
Product Highlights:
- Connector
- Connector Type = Crimp
- Mating Type = Receptacle
- Number of Positions = 2
- Number of Rows = 1
Search Keywords: 61792282
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-179228-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:4/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124,325
Can Ship immediately
MOQ for In Stock Qty:
800
MOQ for out of Stock Qty:
800
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
800
$0.2098
7,500
$0.2092
10,000
$0.2087
27,000
$0.2082
54,000
$0.1099
81,000
$0.0756
108,000 +
$0.0741
Click for Quote
Log in
to unlock special pricing