- Home ›
- All Products›
- 6-1775855-3
6-1775855-3
TE Connectivity / AMP Brand
RJ45 OVER USB W/ LED G/Y 30u" Au
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
RJ45 OVER USB W/ LED G/Y 30u" Au
Search Keywords: 617758553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1775855-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Shield Material:Brass
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of PCB Ground Tabs:4
-
PCB Contact Termination Area Plating Material:Gold Flash
-
Shielded:Yes
-
Housing Material:PBT GF
-
Connector & Contact Terminates To:Printed Circuit Board
-
Multiple Port Configuration:Stacked
-
Contact Base Material:Phosphor Bronze
-
Performance Category:Cat 3
-
Housing Color:Black
-
Connectors & Connector Components Type:Connector
-
Circuit Application:Signal
-
Status Indicator Type:LED
-
Port Configuration:Single Port
-
Connector Profile:Standard
-
Packaging Quantity:50
-
Connector System:Cable-to-Board
-
Modular Jack Latch Orientation:Standard - Latch Down
-
Modular Connector Style:Jack
-
Port Matrix Configuration:2 x 1
-
Grounding Options:PCB and Panel Ground
-
Modular Jacks & Plugs Products:Combo Jacks
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
Connector Contact Density:Standard
-
PCB Mount Orientation:Right Angle
-
Contact Underplating Material:Nickel
-
Modular Jack & Plug Interface Type:RJ45 over Single USB
-
Shield Plating Material:Nickel
-
Number of Positions:4 , 8
-
Operating Temperature Range:-40 – 85 °C, -55 – 85 °C, -40 – 185 °F, -67 – 185 °F
-
Contact Current Rating (Max):1 A, 1.5 A
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Centerline (Pitch):.04 in, .07 in, .09 in, 1.02 mm, 2 mm, 2.5 mm
-
Number of Loaded Positions:4 , 8
-
Packaging Method:Box & Tray , Tray
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,250
$25.50
2,500
$13.03
3,750
$8.87
5,000 +
$8.69
Click for Quote
Log in
to unlock special pricing