- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-1775444-5
TE Connectivity / AMP Brand
6-1775444-5
EMIX CONN., 1.5MM PITCH, HDR, R/A, 15P
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
EMIX CONN., 1.5MM PITCH, HDR, R/A, 15P
Search Keywords: 617754445
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1775444-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Type: | Shrouded Header |
| Body Orientation: | Right Angle |
| Gender: | HDR |
| Mounting: | Surface Mount |
| Pitch: | 1.5 mm |
| Number of Contacts: | 15 |
| Termination Method: | Solder |
Tools/3D Models
+
Frequently Asked Questions
Is 6-1775444-5 RoHS compliant?
Yes, 6-1775444-5 is RoHS compliant.
What is the lead time for 6-1775444-5?
The standard lead time for 6-1775444-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1,000
$1.593
2,000
$0.980
3,000
$0.776
4,000 +
$0.761
Click for Quote
Log in
to unlock special pricing