- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 6-1775443-5
6-1775443-5
TE Connectivity / AMP Brand
EMIX CONN., 1.5MM PITCH, HDR, V/T, 15P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
EMIX CONN., 1.5MM PITCH, HDR, V/T, 15P
Search Keywords: 617754435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1775443-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:High Performance Interconnect
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.5 mm
-
Number of Contacts:15
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
800
$1.318
1,600
$0.811
2,400
$0.642
3,200 +
$0.629
Click for Quote
Log in
to unlock special pricing