- Home ›
- All Products›
- 6-176976-1
TE Connectivity / AMP Brand
6-176976-1
AMP UNIVERSAL POWER PLG 2C PCB
View Datasheet Ask the Datasheet Accessories Notify Me
- Header
- Loose Piece
- Brass Contact Material
- Tin Contact Mating Area Plating
- 3.96 mm Centerline, Matrix
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-176976-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Rectangular Power Connector Type: | Header |
| UL Flammability Rating: | UL 94V-0 |
| Number of Rows: | 1 |
| Contact Type: | Tab |
| Connector Mounting Type: | Board Mount |
| Housing Material: | Nylon 6/6 GF |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Contact Current Rating (Max): | 11 A |
| Circuit Application: | Power |
| Operating Voltage: | 300 VAC |
| Sealable: | No |
| Number of Signal Positions: | 0 |
| Number of Power Positions: | 3 |
| Connector System: | Wire-to-Board |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Termination Method to Wire & Cable: | Solder |
| Contact Mating Area Plating Material: | Tin |
| Connector & Housing Type: | Plug |
| PCB Mount Orientation: | Vertical |
| Packaging Quantity: | 400 |
| Contact Retention Within Housing: | Without |
| PCB Contact Termination Area Plating Material: | Tin |
| Header Type: | Fully Shrouded |
| Contact Mating Area Plating Material Thickness: | 39.37 µin, 1 µm |
| Centerline (Pitch): | .311 in, 7.92 mm |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Packaging Method: | Bag & Box |