- Home ›
- All Products›
- 6-1768048-6
6-1768048-6
TE Connectivity / AMP Brand
TKM230-N
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TKM230-N
Search Keywords: 617680486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1768048-6
-
Alias/AKA:TKM230-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Packaging Quantity:30
-
Label Thickness:80 Micron
-
Packaging Method:Booklet
-
Number of Labels Across:3
-
Label Style:Die-Cut
-
Label Type:Self-Laminating
-
Printable Label Height:1 in, 25 mm
-
Operating Temperature Range:-30 – 120 °C, -22 – 248 °F
-
Product Height:9 in, 230 mm
-
Primary Product Material:Vinyl
-
Product Width:1 in, 25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
683
15 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
683
$3.11
1,365
$1.65
2,048
$1.16
2,730 +
$1.14
Click for Quote
Log in
to unlock special pricing