- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 6-1768039-4
6-1768039-4
TE Connectivity / AMP Brand
Cable Markers Printable
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable
Search Keywords: 617680394
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1768039-4
-
Alias/AKA:STB15-2-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.3110
1,000
$0.2451
2,500
$0.2344
5,000
$0.2018
7,500
$0.1935
25,000
$0.1589
50,000
$0.1454
100,000 +
$0.1302
Click for Quote
Log in
to unlock special pricing