- Home ›
- All Products›
- 6-1768034-8
6-1768034-8
TE Connectivity / AMP Brand
LKZ12L2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LKZ12L2
Search Keywords: 617680348
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1768034-8
-
Alias/AKA:LKZ12L2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Electrical Symbol Type:AC Current Phase 2
-
Label Style:Die-Cut
-
Packaging Quantity:10
-
Number of Labels Across:1
-
Labels per Sheet:10
-
Packaging Method:Poly Bag
-
Operating Temperature Range:-30 – 120 °C, -22 – 264 °F
-
Product Height:.492 in, 12.5 mm
-
Product Width:.49 in, 12.5 mm
-
Primary Product Material:Vinyl
-
Primary Product Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
760
Order Increment:
10
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
760
$0.3918
1,520
$0.2938
2,280
$0.2742
3,040 +
$0.2687
Click for Quote
Log in
to unlock special pricing