- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1768034-5
6-1768034-5
TE Connectivity / AMP Brand
LKZ12B7
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LKZ12B7
Search Keywords: 617680345
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1768034-5
-
Alias/AKA:LKZ12B7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Label Style:Die-Cut
-
Electrical Symbol Type:Protective Earthing
-
Adhesive Type:Permanent Acrylic
-
Label Height:.492 in, 12.5 mm
-
Label Type:Labels
-
Packaging Method:Poly Bag
-
Packaging Quantity:10
-
Labels per Sheet:10
-
Label Color:White
-
Operating Temperature Range:-30 – 120 °C, -22 – 261 °F
-
Number of Labels Across:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
10
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
100
$0.2587
1,000
$0.2038
2,500
$0.1949
5,000
$0.1793
7,500
$0.1768
25,000
$0.1534
50,000
$0.1530
100,000 +
$0.1514
Click for Quote
Log in
to unlock special pricing