- Home ›
- All Products›
- 6-1768034-0
6-1768034-0
TE Connectivity / AMP Brand
LKZ12B1
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
LKZ12B1
Search Keywords: 617680340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1768034-0
-
Alias/AKA:LKZ12B1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Electrical Symbol Type:DC Current Positive
-
Label Style:Die-Cut
-
Number of Labels Across:1
-
Packaging Method:Poly Bag
-
Packaging Quantity:10
-
Labels per Sheet:10
-
Operating Temperature Range:-30 – 120 °C, -22 – 255 °F
-
Product Height:.492 in, 12.5 mm
-
Primary Product Material:Vinyl
-
Product Width:.49 in, 12.5 mm
-
Primary Product Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,780
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
10
7 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$0.2782
500
$0.2644
2,500
$0.2506
5,000
$0.2289
7,500
$0.2256
25,000
$0.2011
50,000 +
$0.1960
Click for Quote
Log in
to unlock special pricing