- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 61765-2
TE Connectivity / AMP Brand
61765-2
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
View Datasheet Ask the Datasheet Accessories Notify Me
- Adapter
- Tab Fit = 6.35 x 0.81 mm
- Brass Material
- Tin Finish
- Loose Piece
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61765-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1000