- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6-1761617-1
TE Connectivity / AMP Brand
6-1761617-1
STEP-Z RCPT 11MM 296P LF ST
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1761617-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Mezzanine |
| Gender: | RCP |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Pitch: | 0.65 mm |
| Number of Contacts: | 296 |
| Termination Method: | Solder Pot |