- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6-1761616-5
TE Connectivity / AMP Brand
6-1761616-5
STEP-Z PLUG 15MM 296P LF ST
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
STEP-Z PLUG 15MM 296P LF ST
Product Highlights:
- Connector
- Connector Type = Plug
- Stack Height = 20.00 mm, 26.00 mm, 30.00 mm
- 296 Positions
- Tin-Silver Solder Ball
Search Keywords: 617616165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1761616-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:High Density
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.3 mm
-
Number of Contacts:296
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is 6-1761616-5 RoHS compliant?
Yes, 6-1761616-5 is RoHS compliant.
What is the lead time for 6-1761616-5?
The standard lead time for 6-1761616-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
125
$191.27
250
$97.69
375
$66.50
500 +
$65.17
Click for Quote
Log in
to unlock special pricing
Accessories