- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6-1761616-0
TE Connectivity / AMP Brand
6-1761616-0
STEP-Z PLUG 10MM 296P LF ST
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
STEP-Z PLUG 10MM 296P LF ST
Search Keywords: 617616160
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1761616-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Type: | Mezzanine |
| Gender: | HDR |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Pitch: | 0.65 mm |
| Number of Contacts: | 296 |
| Termination Method: | Solder Pot |
| Operating Temperature: | 0 to 100 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 6-1761616-0 RoHS compliant?
Yes, 6-1761616-0 is RoHS compliant.
What is the lead time for 6-1761616-0?
The standard lead time for 6-1761616-0 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
31 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
125
$164.91
250
$84.23
375
$57.33
500 +
$56.19
Click for Quote
Log in
to unlock special pricing