Available Replacements
비 RoHS 동등품
1-1761614-5 1-1761614-5 TE Connectivity / AMP Brand
1-1761614-5

TE Connectivity / AMP Brand

In Stock: 275

Minimum Order: 4

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1761614-5

STEP-Z PLUG 15MM 200P LF ST

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
STEP-Z PLUG 15MM 200P LF ST
Search Keywords: 617616145
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1761614-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: Mezzanine
Gender: PL
Body Orientation: Straight
Mounting: Surface Mount
Pitch: 0.65 mm
Number of Contacts: 200
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1761614-5 RoHS compliant?
Yes, 6-1761614-5 is RoHS compliant.
What is the lead time for 6-1761614-5?
The standard lead time for 6-1761614-5 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks can ship 1/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$121.67
100
$64.21
150
$44.16
200 +
$43.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!