- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6-1761614-3
TE Connectivity / AMP Brand
6-1761614-3
STEP-Z PLUG 13MM 200P LF ST
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing Gender = Receptacle
- Contact Gender = Tab
- Stack Height = 18.00 mm, 24.00 mm, 28.00 mm
- 200 Positions
- Tin-Silver Solder Ball
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1761614-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Type:Mezzanine
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:0.65 mm
-
Number of Contacts:200
-
Termination Method:Solder