Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1761614-2

STEP-Z PLUG 12MM 200P LF ST

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
STEP-Z PLUG 12MM 200P LF ST
Search Keywords: 617616142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1761614-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Type: High Density
Gender: PL
Body Orientation: Straight
Mounting: Surface Mount
Pitch: 1.3 mm
Number of Contacts: 200
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1761614-2 RoHS compliant?
Yes, 6-1761614-2 is RoHS compliant.
What is the lead time for 6-1761614-2?
The standard lead time for 6-1761614-2 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 375
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$131.09
5
$130.76
10
$130.44
25
$130.11
50
$68.88
75
$48.47
100 +
$47.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!