- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 6-1761614-0
TE Connectivity / AMP Brand
6-1761614-0
STEP-Z PLUG 10MM 200P LF ST
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector Type = Plug
- Stack Height = 15.00 mm, 21.00 mm, 25.00 mm
- Number of Positions = 200
- Tin-Silver Solder Ball
- Product Height = 10mm
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1761614-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Assembly Process Feature:None