- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6-1761613-5
6-1761613-5
TE Connectivity / AMP Brand
STEP-Z RCPT 15MM 104P LF ST
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
STEP-Z RCPT 15MM 104P LF ST
Search Keywords: 617616135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1761613-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:High Density
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.3 mm
-
Number of Contacts:104
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$74.06
25
$73.88
50
$73.70
120
$73.51
240
$38.80
360
$26.68
480 +
$26.15
Click for Quote
Log in
to unlock special pricing
Accessories