Image is representational - see mfr. specs

STEP-Z PLUG 15MM 104P LF ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
STEP-Z PLUG 15MM 104P LF ST
Product Highlights:
  • Connector
  • Connector Type = Plug
  • Stack Height = 20.00 mm, 26.00 mm, 30.00 mm
  • 104 Positions
  • Tin-Silver Solder Ball
Search Keywords: 617616125
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1761612-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Type:
    Mezzanine
  • Gender:
    HDR
  • Body Orientation:
    Straight
  • Mounting:
    Surface Mount
  • Pitch:
    0.65 mm
  • Number of Contacts:
    104
  • Termination Method:
    Solder Pot
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
11 Weeks can ship 8/10/26
Backorder
Price (USD)
Qty
Unit Price
300
$65.99
600
$33.71
900
$22.94
1,200 +
$22.49
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!