- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6-1761612-3
6-1761612-3
TE Connectivity / AMP Brand
STEP-Z PLUG 13MM 104P LF ST
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
STEP-Z PLUG 13MM 104P LF ST
Product Highlights:
- Connector Type = Plug
- Stack Height = 18.00 mm, 24.00 mm, 28.00 mm
- Number of Positions = 104
- Tin-Silver Solder Ball
- Product Height = 13mm
Search Keywords: 617616123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1761612-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Mezzanine
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:0.65 mm
-
Number of Contacts:104
-
Termination Method:Solder Pot
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
3
$75.57
25
$75.38
50
$75.19
120
$75.00
240
$39.59
360
$27.22
480 +
$26.68
Click for Quote
Log in
to unlock special pricing