- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6-1761612-2
6-1761612-2
TE Connectivity / AMP Brand
STEP-Z PLUG 12MM 104P LF ST
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
STEP-Z PLUG 12MM 104P LF ST
Search Keywords: 617616122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1761612-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Mezzanine
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:0.65 mm
-
Number of Contacts:104
-
Termination Method:Solder Pot
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
300
$55.52
600
$28.36
900
$19.30
1,200 +
$18.92
Click for Quote
Log in
to unlock special pricing