- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 6-1761612-0
6-1761612-0
TE Connectivity / AMP Brand
STEP-Z PLUG 10MM 104P LF ST
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STEP-Z PLUG 10MM 104P LF ST
Product Highlights:
- Connector
- Connector Type = Plug
- Stack Height = 15.00 mm, 21.00 mm, 25.00 mm
- 104 Positions
- Tin-Silver Solder Ball
Search Keywords: 617616120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1761612-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Mezzanine
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Pitch:0.65 mm
-
Number of Contacts:104
-
Termination Method:Solder Pot
-
Operating Temperature:0 to 100 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for out of Stock Qty:
120
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$71.27
25
$71.09
50
$70.92
120
$70.74
240
$37.33
360
$25.68
480 +
$25.16
Click for Quote
Log in
to unlock special pricing