- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 6-176146-6
6-176146-6
TE Connectivity / AMP Brand
.187 PLUG HSG ASSY 2P GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
.187 PLUG HSG ASSY 2P GRAY
Product Highlights:
- Housing
- Housing Type = Plug
- Color = Light Gray
- Number of Positions = 2
- Terminate To Wire
Search Keywords: 61761466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-176146-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:13 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 9/2/26
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$1.70
250
$1.53
500
$1.44
1,000
$1.38
2,500
$1.29
5,000
$1.28
7,500
$1.27
10,000 +
$1.26
Click for Quote
Log in
to unlock special pricing