- Home ›
- All Products›
- 6-176143-6
6-176143-6
TE Connectivity / AMP Brand
187 CAP HSG ASSY 2P LIGHT GRAY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
187 CAP HSG ASSY 2P LIGHT GRAY
Product Highlights:
- Housing
- Housing Type = Receptacle (Cap)
- Color = Light Gray
- Number of Positions = 2
- Terminate To Wire
Search Keywords: 61761436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-176143-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Number of Positions:2
-
Serviceable:Yes
-
UL Flammability Rating:UL 94V-2
-
Terminal Position Assurance:Yes
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Mating Tab Width:.189 in, 4.8 mm
-
Centerline (Pitch):.311 in, 7.9 mm
-
Nominal Voltage Architecture:12 V
-
Operating Voltage:13 VDC
-
Connector Position Assurance Capable:No
-
Packaging Quantity:50
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:Signal
-
Packaging Method:Bag
-
Number of Rows:1
-
Contact Type:Tab
-
Strain Relief:Without
-
Contact Size:4.8mm
-
Product Width:.917 in, 23.3 mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Housing Material:PBT
-
Cable Exit Angle:180°
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Length:1.772 in, 45 mm
-
Connector Height:.949 in, 24.1 mm
-
Connector & Housing Type:Housing for Male Terminals
-
Operating Temperature (Max):100 °C, 105 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F, 167 °F, 176 °F
-
Primary Product Color:Gray
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$1.266
500
$0.949
750
$0.886
1,000 +
$0.868
Click for Quote
Log in
to unlock special pricing