Image is representational - see mfr. specs

7022WHIM=RLY,STD,OFF,96V,30M,I,M

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
7022WHIM=RLY,STD,OFF,96V,30M,I,M
Search Keywords: 617551422
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    6-1755142-2
  • Alias/AKA:
    7022WHIM
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490050
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Magnetic Blow-Out Device:
    Without
  • Contact Arrangement:
    2 Form C, DPDT, 2 C/O
  • Actuating System:
    DC
  • Termination Type:
    Screw Terminals
  • Product Type:
    Relay
  • Timing Range (Off-Time):
    180 – 1800 seconds
  • Mode of Operation:
    Off-Delay
  • Multiple Timing Ranges:
    Without
  • Product Category:
    Electromechanical Relays
  • Operating Temperature Range:
    -30 – 75 °C
  • Relay Type:
    Time Delay
  • Type of Control:
    Knob
  • Repeatability (Max):
    ±5%
  • Dimensions (L x W x H) (Approximate):
    4.523 x 2.572 x 2.832 in, 114.8 x 65.3 x 71.9 mm
  • Option:
    Dust-Tight Gasketing , Tamper-Proof Cap - Transparent
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
MOQ for out of Stock Qty:
2
45 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1,414.66
2
$1,411.13
3
$996.09
4
$788.57
5 +
$772.80
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!