- Home ›
- All Products›
- 6-1755074-8
6-1755074-8
TE Connectivity / AMP Brand
7012BCT=RLY,STD,ON,2P,240V,15S,T OPT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7012BCT=RLY,STD,ON,2P,240V,15S,T OPT
Search Keywords: 617550748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1755074-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Product Category:Electromechanical Relays
-
Mode of Operation:On-Delay
-
Type of Control:Knob
-
Relay Type:Time Delay
-
Termination Type:Screw Terminals
-
Delay Time:1.5 – 15 seconds
-
Multiple Timing Ranges:Without
-
Actuating System:AC
-
Magnetic Blow-Out Device:Without
-
Product Type:Relay
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
45 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
1
$2,504.92
2
$1,326.13
3
$933.20
4 +
$914.54
Click for Quote
Log in
to unlock special pricing