- Home ›
- All Products›
- 6-173977-9
6-173977-9
TE Connectivity / AMP Brand
CT MT REC ASSY 9P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT MT REC ASSY 9P BLACK
Search Keywords: 61739779
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-173977-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mating Retention:Without
-
Connector System:Wire-to-Board
-
Connector & Housing Type:Receptacle
-
Number of Rows:1
-
Contact Current Rating (Max):2 A
-
Connector Product Type:Connector Assembly
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Positions:9
-
Sealable:No
-
Housing Material:PBT GF
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
2,500
$0.5578
5,000
$0.3432
7,500
$0.2717
10,000 +
$0.2663
Click for Quote
Log in
to unlock special pricing