- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-173977-2
6-173977-2
TE Connectivity / AMP Brand
CT CONN MT REC ASSY 2P BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CT CONN MT REC ASSY 2P BLACK
Product Highlights:
- Connector
- Connector Type = Blindmate, MT (Mass Termination)
- Mating Type = Receptacle
- Number of Positions = 2
- Number of Rows = 1
Search Keywords: 61739772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-173977-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Contact Current Rating (Max):2 A
-
Circuit Application:Power & Signal
-
Number of Positions:2
-
Centerline (Pitch):.079 in, 2 mm
-
Connector System:Wire-to-Board
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Number of Rows:1
-
Sealable:No
-
Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC)
-
Color:Black
-
Housing Material:PBT GF
-
Mating Retention:Without
-
Connector Style:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
574
Can Ship immediately
You may purchase all in-stock quantity of 574
Stock lot only:
574
MOQ for In Stock Qty:
24000
MOQ for out of Stock Qty:
24000
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$0.1099
24,000
$0.0999
36,000
$0.0703
48,000 +
$0.0689
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments