- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 6-1734774-9
6-1734774-9
TE Connectivity / AMP Brand
PCI EXP 3.1L 64 POS BLK 30u"
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
PCI EXP 3.1L 64 POS BLK 30u"
Search Keywords: 617347749
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1734774-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:PCI Express Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:2 mm
-
Number of Contacts:64
-
Operating Temperature:-40 to 85 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
298
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
Order Increment:
60
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
60
$2.86
540
$2.85
1,020
$2.84
2,700
$2.83
5,400
$1.50
8,100
$1.03
10,800 +
$1.01
Click for Quote
Log in
to unlock special pricing