- Home ›
- All Products›
- 6-1734248-0
6-1734248-0
TE Connectivity / AMP Brand
1.0 FPC, ZIF V/T, SMT, 30P
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.0 FPC, ZIF V/T, SMT, 30P
Search Keywords: 617342480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1734248-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
PCB Mount Orientation:Vertical
-
Circuit Identification Feature:Without
-
Circuit Application:Signal
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
FPC Actuator Type:Stuffer (Plunger Style)
-
Connector Product Type:Connector Assembly
-
Contact Mating Area Plating Material:Gold
-
Operating Voltage:125 VDC
-
Housing Material:PA 9T GF
-
Packaging Quantity:1000
-
Number of Positions:30
-
Contact Current Rating (Max):1 A
-
Connector Mounting Type:Board Mount
-
Contact Type:Socket
-
PCB Mount Alignment:Without
-
Contact Mating Location:Top
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Retention:With
-
Contact Layout:Inline
-
Connector System:Flex-to-Board
-
Insertion Force Type:Zero Insertion Force (ZIF)
-
Mating Alignment:With
-
Termination Method to Printed Circuit Board:Surface Mount
-
Packaging Method:Tape
-
Number of Rows:1
-
Contact Shape & Form:Single Beam
-
PCB Contact Termination Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material Thickness:1 µin, .025 µm
-
Accepts Flex Cable Thickness:.012 in, .3 mm
-
Connector Height:.217 in, 7.7 mm
-
Contact Mating Area Plating Material Thickness:1 µin, .025 µm
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Connector & Contact Terminates To:Flexible Printed Circuit (FPC) , Printed Circuit Board
-
Centerline (Pitch):.039 in, 1 mm
-
Compatible With Wire & Cable Type:FFC , FPC
-
Connector Length:1.403 in, 35.64 mm
-
Connector Width:.181 in, 4.6 mm
-
Primary Product Color:Black
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
250
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$1.72
500
$1.69
1,000
$1.65
3,000
$1.63
5,000
$1.61
8,000 +
$1.60
Click for Quote
Log in
to unlock special pricing