Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1718323-1

2.8MM TAB HSG.,39POS.,ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
2.8MM TAB HSG.,39POS.,ASSY
Search Keywords: 617183231
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1718323-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Right Angle
Gender: PL
Termination Method: Crimp
Number of Contacts: 39
Maximum Voltage Rating: 36 VDC
Maximum Current Rating: 25/Contact A
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1718323-1 RoHS compliant?
Yes, 6-1718323-1 is RoHS compliant.
What is the lead time for 6-1718323-1?
The standard lead time for 6-1718323-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 95
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.33
10
$16.84
25
$12.29
50
$9.63
100
$9.33
250
$8.94
500 +
$8.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!