- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-171822-3
6-171822-3
TE Connectivity / AMP Brand
EIS REC. HSG 3P-GREEN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EIS REC. HSG 3P-GREEN
Search Keywords: 61718223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-171822-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Mating Connector Lock Type:Lock
-
Termination Method to Wire & Cable:Crimp
-
Panel Mount Feature:Without
-
Circuit Application:Power & Signal
-
Housing Configuration:Both Ends Closed
-
Color:Green
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Polarization
-
For Use With:Contact
-
Operating Voltage:250 VAC , 350 VDC
-
Mating Alignment:With
-
Circuit:Standard
-
Product Type:Connector
-
Housing Color:Green
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-20 – 95 °C, -4 – 203 °F
-
Number of Positions:3
-
Number of Rows:1
-
Contact Current Rating (Max):2 A
-
Packaging Quantity:1000
-
Mating Retention:With
-
Length:14 mm
-
Connector Style:Receptacle
-
Packaging Method:Bag
-
Profile:Standard
-
Connector System:Wire-to-Board
-
PCB Mount Retention:Without
-
Mating Connector Lock:With
-
Connector Type:Housing
-
Housing Material:Nylon 6/6
-
Insulation Resistance:500 MΩ
-
Height:5.75 mm
-
Sealable:No
-
Strain Relief:Without
-
Contact Layout:Inline
-
Mating Retention Type:Lock
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.0904
2,500
$0.0712
5,000
$0.0710
7,500
$0.0681
25,000
$0.0630
50,000
$0.0629
100,000
$0.0605
150,000 +
$0.0604
Click for Quote
Log in
to unlock special pricing