Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

61684-5

SPECIAL TAB TAB TNSL WIRE NTPBR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SPECIAL TAB TAB TNSL WIRE NTPBR
Search Keywords: 616845
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 61684-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 13000
Type: Tab Terminal
Gender: Tab
Wire Size: 18-19 AWG
Color: N/R
Operating Temperature: -40 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 61684-5 RoHS compliant?
Yes, 61684-5 is RoHS compliant.
What is the lead time for 61684-5?
The standard lead time for 61684-5 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,000
Can Ship immediately
Minimum Order Quantity:
2500
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0936
5,000
$0.0925
7,500
$0.0919
13,000
$0.0911
26,000
$0.0900
52,000
$0.0889
104,000
$0.0879
156,000 +
$0.0876
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!