- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 6-1676970-9
TE Connectivity / AMP Brand
6-1676970-9
The 6-1676970-9 is a high-stability, precision thin-film chip resistor with a resistance of 100 kΩ in a 1206 package.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 6-1676970-9 |
| Alias/AKA: | RN73C1J383RBTDF |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Power Rating: | .063 W |
| Tolerance: | .1 % |
| Temperature Coefficient: | ±10 ppm/°C |
| Voltage Rating: | 50 V |