- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 6-1676970-2
TE Connectivity / AMP Brand
6-1676970-2
RN 0603 324R 0.1% 10PPM 1K RL
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1676970-2
-
Alias/AKA:RN73C1J324RBTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance:324 Ω
-
Voltage Rating:50 V
-
Size Code:0603
-
Mount Style:Surface Mount
-
Termination Type:Solder
-
Power Rating:.063 W
-
Tolerance:.1 %
-
Dimensions:1.55 x .8 x .45 mm
-
Element Type:Thin Film
-
Temperature Coefficient:±10 ppm/°C
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Range:Up to 1kΩ Ω
-
Product Type:Fixed Resistor
-
Resistor Type:Precision Resistor
-
Packaging Method:Taped & Reeled