- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 6-1676003-6
6-1676003-6
TE Connectivity / AMP Brand
The 6-1676003-6 is a fixed, leaded carbon film resistor for general-purpose electronic applications.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
The 6-1676003-6 is a fixed, leaded carbon film resistor for general-purpose electronic applications.
Search Keywords: 616760036
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1676003-6
-
Alias/AKA:CP16SH10IP06473F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:.2 W
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
574
Can Ship immediately
Minimum Order Quantity:
122