- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 61668-4
TE Connectivity / AMP Brand
61668-4
BIF-LEAF CONT CR/SNAP AUPHBZ
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:61668-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Accepts Wire Insulation Diameter Range:.11 in, 2.79 mm