- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 61668-2
TE Connectivity / AMP Brand
61668-2
BIF-LEAF CONT CR/SNAP PTPPHBZ
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Type = Bifurcated
- 2.54 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.20-0.80² [24-18] mm [AWG]
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 61668-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Reel Pack:
|
6000 |
| Gender: | SKT |
| Wire Size: | 18-24 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |