- Home ›
- All Products›
- 6-1658062-2
6-1658062-2
TE Connectivity / AMP Brand
MSB0.80RC-ASY080FL,GP,10,-TR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MSB0.80RC-ASY080FL,GP,10,-TR
Search Keywords: 616580622
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1658062-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
950 -
PCB Mount Orientation:Vertical
-
Contact Type:Socket
-
PCB Mount Alignment:With
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Sealable:No
-
Termination Method to Printed Circuit Board:Surface Mount
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material Thickness:10 µin, .38 µm
-
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):9.5 A
-
Connector System:Board-to-Board
-
Primary Product Color:Black
-
UL Flammability Rating:UL 94V-0
-
Board-to-Board Configuration:Parallel
-
Operating Temperature Range:-65 – 125 °C
-
Packaging Type:Tape & Reel
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.031 in, .8 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Housing Material:LCP
-
PCB Mount Retention:With
-
Mating Alignment:With
-
Number of Positions:80
-
Circuit Application:Power & Signal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
238
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
238
$26.84
475
$14.20
713
$9.76
950 +
$9.56
Click for Quote
Log in
to unlock special pricing