- Home ›
- All Products›
- 6-1658062-1
6-1658062-1
TE Connectivity / AMP Brand
MSB0.80RC-ASY040FL,GP,10,-TR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MSB0.80RC-ASY040FL,GP,10,-TR
Search Keywords: 616580621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1658062-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
650 -
Circuit Application:Power & Signal
-
Sealable:No
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Type:Socket
-
Connector System:Board-to-Board
-
Number of Positions:40
-
UL Flammability Rating:UL 94V-0
-
Packaging Type:Tape & Reel
-
Mating Alignment:With
-
Header Type:Fully Shrouded
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
Centerline (Pitch):.031 in, .8 mm
-
Termination Method to Printed Circuit Board:Surface Mount
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:10 µin, .38 µm
-
PCB Mount Retention:With
-
Primary Product Color:Black
-
Board-to-Board Configuration:Parallel
-
Contact Current Rating (Max):9.5 A
-
Operating Temperature Range:-65 – 125 °C
-
Housing Material:LCP
-
PCB Mount Alignment:With
-
PCB Mount Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
650
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
650
$21.00
1,300
$10.72
1,950
$7.30
2,600 +
$7.15
Click for Quote
Log in
to unlock special pricing