Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

6-1658043-2

MSB0.80RC-ASY080FL,GP,F,-TR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
MSB0.80RC-ASY080FL,GP,F,-TR
Search Keywords: 616580432
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 6-1658043-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 475
Type: Mictor SB Connector
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 80
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: (9.5/1.25)/Contact A
Termination Method: Solder
Operating Temperature: -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 6-1658043-2 discontinued?
Yes, 6-1658043-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 6-1658043-2 RoHS compliant?
Yes, 6-1658043-2 is RoHS compliant.
What is the lead time for 6-1658043-2?
The standard lead time for 6-1658043-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Can Ship immediately
Minimum Order Quantity:
950
Order Increment:
475
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
950 +
$9.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!