- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 6-1634010-0
6-1634010-0
TE Connectivity / AMP Brand
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray
Product Highlights:
- Connector Classification = MMCX
- Connector Type = Jack
- Terminate To Printed Circuit Board
- Body Style = Right Angle
- Not Surface Mountable
Search Keywords: 616340100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:6-1634010-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:MMCX3746
-
Impedance:50 Ohm
-
Operating Frequency:0 to 6 Hz to GHz
-
Gender:RCP3733
-
Mounting:Through Hole3738
-
Body Orientation:Right Angle3728
-
Terminate To:PCB3744
-
Termination Method:Solder3745
-
Operating Temperature:165(Max) °C
-
Dimension:3.5 x 6.5 x 3.83741mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.